Christmas Opening Hours and Delivery Dates here
Finder 60.12.9.024.0040 24V Relay Octal Base Fitting DPDT

Finder 60.12.9.024.0040 24V Relay Octal Base Fitting DPDT

Order Code:

60-1615

Brand: Finder MPN: 60.12.9.024.0040 EAN-13: 8012823044958

Discontinued


The Finder 24V DC Relay Octal Base fitting DPDT is from an industry standard series of 2-pole changeover power relays.


  • Fitted with octal plug in bases
  • Relays incorporate a manual test button with a mechanical flag contact operating indicator
  • May be controlled by Finder 86 series timer module (48-0780
  • Flame retardent cover
  • Approved to BSI, VDE, CSA, UL, BEAB, IMQ, SETI, SEMKO, DEMKO and SEV standards
  • Finder 60-12 series
Coil Current 53.9mA
Coil Resistance 445Ω
Coil Voltage (DC) 24V
Contact Configuration DPDT
Height 54.2mm
Length 32.5mm
Mounting Type Octal plug-in
Operating Temperature -40 to +70°C
Rated Current 10A
Rated Voltage (AC) 250V
Switching Power 2500VA
Width 36.4mm

Trustpilot