Christmas Opening Hours and Delivery Dates here

Finder 59.34.9.012.0050 Relay Module 4CO 4PDT 12VDC 7A

Order Code:

51-0477

Brand: Finder MPN: 59.34.9.012.0050 EAN-13: 8012823118710

Discontinued


A 7A 12V DC relay interface module with 4PDT-CO contacts that is just 27mm wide. Designed for 35mm rail mounting this relay is perfect as a coupling relay and as an interface for PLC and electronic systems.
  • 250V AC switching voltage
  • EMV-wiring
  • LED indication
  • Snubber diode
  • 4PDT-CO contacts
  • Screw terminals
  • Lockable test button
  • Identification labels
  • Mechanical switching position display.
  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Mounting Type Rail
Length 79.7mm
Width 27mm
Height 86.1mm
Coil Current 7A
Coil Resistance 140Ω
Coil Voltage (DC) 12V DC
Contact Configuration 4PDT-CO
Operating Temperature -25 to +70°C
Switching Current Max 10A
Switching Power 1750VA
Switching Voltage Max (AC) 250V AC

Trustpilot