Easter Opening Hours and Delivery Dates here
Finder 58.34.9.024.0050 Relay 24V DC 7A 4 Change-Overs 1 piece

Image Representative of Range

Finder 58.34.9.024.0050 Relay 24V DC 7A 4 Change-Overs 1 piece

Order Code:

11-8753

Brand: Finder MPN: 58.34.9.024.0050 EAN-13: 8012823118437
Qty Unit Price (Inc VAT)
1+ £15.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
249 in stock, despatched in 4 working days

Finder manufactures the relay component 58.34.9.024.0050, designed for industrial applications. It operates at a nominal voltage of 24 V DC with a maximum switching current of 7 A and features four change-overs. This relay module is typically used in control panels and automation systems.
Type Relay component
Maximum Switching Load 1750VA
Colour Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 4 change-overs
Nominal Voltage 24V DC
Switching current (max.) 7A
Switching voltage (max.) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot