Christmas Opening Hours and Delivery Dates here
Finder 58.32.9.024.2050 Relay 24V DC 10A 2 Change-Overs

Image Representative of Range

Finder 58.32.9.024.2050 Relay 24V DC 10A 2 Change-Overs

Order Code:

11-8735

Brand: Finder MPN: 58.32.9.024.2050 EAN-13: 8012823344881
Qty Unit Price (Inc VAT)
1+ £19.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 58.32.9.024.2050 relay is an industrial relay module with a nominal voltage of 24 V DC and a maximum switching current of 10 A. It features two change-overs, making it suitable for applications requiring reliable switching control. This relay is typically used in automation systems, industrial machinery, and control panels.
Type Relay component
Maximum Switching Load 2500VA
Connection Screw terminal
Contact Material AgCdO
Contact Type 2 change-overs
Nominal Voltage 24V DC
Switching current (max.) 10A
Switching voltage (max.) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot