Easter Opening Hours and Delivery Dates here
Finder 4C.01.9.048.0050 Crossbar Switch 48V DC 16A 1 changer DIN Rail

Image Representative of Range

Finder 4C.01.9.048.0050 Crossbar Switch 48V DC 16A 1 changer DIN Rail

Order Code:

03-3985

Brand: Finder MPN: 4C.01.9.048.0050 EAN-13: 8012823308388
Qty Unit Price (Inc VAT)
1+ £17.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

The Finder 4C.01.9.048.0050 is a crossbar switch designed for 48 V DC and rated for 16 A with a single change-over contact. Manufactured by Finder, it features robust performance suitable for interface relay applications. It's commonly used in industrial control systems where reliable switching is essential.
Type Crossbar switch
Connection Screw terminal
Contact Type 1 change-over
Depth 68.1mm
Dim (W x H x D) 15.8 x 82.9 x 68.1 mm
Height 82.9mm
IP Rating IP20
Nominal Voltage 48V DC
Switching current (max.) 16A
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot