Christmas Opening Hours and Delivery Dates here
Finder 4C.01.9.012.4050 Crossbar Switch 12 V DC 16 A DIN Rail mount

Image Representative of Range

Finder 4C.01.9.012.4050 Crossbar Switch 12 V DC 16 A DIN Rail mount

Order Code:

03-3984

Brand: Finder MPN: 4C.01.9.012.4050 EAN-13: 2050011616088
Qty Unit Price (Inc VAT)
1+ £17.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 10/01/2026

The Finder 4C.01.9.012.4050 is an interface relay that operates at 12 V DC and can handle up to 16 A, featuring a single change-over contact. It is designed with a robust crossbar switch mechanism, making it suitable for reliable electrical switching applications. This relay is typically used in automation, control systems, and other electrical circuits requiring dependable relay functions.
Type Crossbar switch
Connection Screw terminal
Contact Type 1 change-over
Depth 68.1mm
Dim (W x H x D) 15.8 x 82.9 x 68.1 mm
Height 82.9mm
IP Rating IP20
Nominal Voltage 12V DC
Switching current (max.) 16A
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot