Finder 49.52.9.012.0050 Interface Relay Module 12VDC DPDT + Diode and LED (AgNi)

Order Code:

51-0484

Brand: Finder MPN: 49.52.9.012.0050 EAN-13: 8012823197531
Qty Unit Price (Ex VAT)
1+ £8.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

This module includes a relay, relay socket, bracket and LED module with snubber diode.

Coil Current 8A
Coil Resistance 220Ω
Coil Voltage (DC) 12V DC
Contact Configuration DPDT-CO
Height 75mm
Length 81.9mm
Operating Temperature -40 to +70°C
Switching Current Max 8A
Switching Power 1250VA
Switching Voltage Max (AC) 250V AC
Width 15.5mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, July 1, 2016 | Question by: Rapid Customer | Product code: 51-0484
Q. Can you suggest an alternative to this one?
A. Hi Peter, thank you for your question. We would suggest 51-0482. We have nothing DPDT in 16A.
Saturday, November 7, 2015 | Question by: Rapid Customer | Product code: 51-0484
Q. Hi, am I right in saying that this would be suitable for switching mains power using a 12v DC input? I have a programmable board which I would like to use to switch a mains power light on and off.
A. Hi James, thank you for your question. The coil voltage is 12V DC and can switch up to 250V AC up to 8A.

Reviews

Be the first to submit a review

Trustpilot