Finder 49.52.7.012.0050 Interface Relay Module 12VDC 8A DPDT (AgNi)

Order Code:

51-0466

Brand: Finder MPN: 49.52.7.012.0050

Discontinued


Coupler relay Universal 15.5 mm wide. ""Positive isolation"" to VDE 0106 / T 101


  • With LED and snubber diode (+ on terminal A1)
  • Information on the voltage range at 20 ° C
  • Marker label please order separately under No. 50 26 68
  • Approvals: UL, CSA
  • Relay Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Type Interface Relay Module
Length 81.9mm
Width 15.5mm
Height 75mm
Coil Voltage (DC) 12V DC
Contact Configuration DPDT-CO
Switching Current Max 8A
Switching Voltage Max (AC) 250V AC

Trustpilot