Christmas Opening Hours and Delivery Dates here
Finder 43.41.7.024.5000 PCB Relay 24 V DC 10 A CO contact RT II

Finder 43.41.7.024.5000 PCB Relay 24 V DC 10 A CO contact RT II

Order Code:

03-3886

Brand: Finder MPN: 43.41.7.024.5000 EAN-13: 2050011588033

Discontinued


Finder's PCB relay 43.41.7.024.5000 operates on 24 V DC and handles up to 10 A with a single change-over contact. This compact, printed circuit board relay is ideal for electronics requiring reliable switching capabilities. Typical applications include automation systems, consumer electronics, and control panels.
Type PCB relay
Coil Voltage 24V DC
Switching Current 10A
Width 10.2mm
Height 15.4mm
Connection Print
Contact Type 1 change-over
Depth 28.6mm
Dim (W x H x D) 10.2 x 15.4 x 28.6 mm
IP Rating IP40

Trustpilot