Finder 43.41.7.012.2300 12V Relay SPST DC 10A (43.41 Series)

Finder 43.41.7.012.2300 12V Relay SPST DC 10A (43.41 Series)

MPN
43.41.7.012.2300
Brand
Finder
Order Code
60-4075

Discontinued


The Finder 12V Relay SPST DC 10A (43.41 Series) is from an industry standard range of low profile 10A single pole relays with a rated voltage of 240V.
  • 1 NO (SPST-NO)
  • 10A/ 240V
  • 5mm pinning
  • Very low coil consumption of 250mW
  • 10mm, 6kV (1.2/50µs) between coil and contacts
  • Ambient temperature –40°C to +85°C
  • PCB mounting
Length 30.2mm

Trustpilot