Finder 43.41.7.012.2000 12V Relay SPDT DC 10A (43.41 Series)

Finder 43.41.7.012.2000 12V Relay SPDT DC 10A (43.41 Series)

MPN
43.41.7.012.2000
Brand
Finder
Order Code
60-4071

Discontinued


The Finder 12V Relay SPDT DC 10A (43.41 Series) is from an industry standard range of low profile 10A single pole relays with a rated voltage of 240V.
  • 1 CO (SPDT), 10A
  • 3.2mm pinning
  • Very low coil consumption of 250mW
  • 10mm, 6kV (1.2/50µs) between coil and contacts
  • Ambient temperature –40°C to +85°C
Complete with socket false
Degree of protection (IP) N/A
Depth 30.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.4mm
Length 30.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Trustpilot