Finder 41.31.9.048.0010 48V Relay (Low Profile) SPDT 12A 41.31

Finder 41.31.9.048.0010 48V Relay (Low Profile) SPDT 12A 41.31

MPN
41.31.9.048.0010
Brand
Finder
Order Code
60-4334

Discontinued


The Finder 48V Relay (Low Profile) SPDT 12A 41.31 is from an industry range of low profile, single pole changeover relays with a contact rating of 12A.
  • Low profile
  • Contact rating of 12A
  • PCB mounting
  • Industry standard 5mm pinning
  • 6kV isolation between coil and contacts
  • Housed in a package sealed to IP50
  • Approved to VDE, UL,CSA standards
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.7mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.6mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Trustpilot