Finder 41.31.9.024.5010 PCB Relay 24VDC 12A change-over AgNi RTII

Image Representative of Range

Finder 41.31.9.024.5010 PCB Relay 24VDC 12A change-over AgNi RTII

Order Code:

03-3841

Brand: Finder MPN: 41.31.9.024.5010 EAN-13: 2050011603804
Qty Unit Price (Ex VAT)
1+ £5.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Finder 41.31.9.024.5010 is a PCB relay designed for 24 V DC and can handle 12 A with a single change-over contact. Manufactured for reliable performance, it is ideal for use in automation, control systems, and power management applications. Its compact design ensures easy integration onto printed circuit boards.
Coil Voltage 24V
Contact Configuration 1 change-over
Switching Current 12A
Connection Print
Depth 29mm
Dim (W x H x D) 12.6 x 15.7 x 29 mm
Height 15.7mm
IP Rating IP40
Mounting Type PCB
Type PCB relay
Width 12.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot