Christmas Opening Hours and Delivery Dates here
Finder 41.31.9.012.0010 PCB Relay 12V DC 12A 1 change-over isolated

Finder 41.31.9.012.0010 PCB Relay 12V DC 12A 1 change-over isolated

Order Code:

03-3836

Brand: Finder MPN: 41.31.9.012.0010 EAN-13: 2050006466612

Discontinued


The Finder 41.31.9.012.0010 PCB relay is a 12 V DC, 12 A, single change-over relay. It is designed for integration on printed circuit boards and compact applications requiring reliable switching. Typical uses include industrial automation and control systems.
Type PCB relay
Coil Voltage 12V DC
Switching Current 12A
Length 29mm
Width 12.4mm
Height 25mm
Connection Solder pins
Contact Material AgNi
Contact Type 1 change-over
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Dim (L x W x H) 29 x 12.4 x 25 mm
Max. temperature +85°C
Min. temperature -40°C
Switching voltage (max.) 250V AC

Trustpilot