Finder 40.61.9.048.0000 48V Relay (Miniature) SDPT DC 16A

MPN
40.61.9.048.0000
Brand
Finder
Order Code
60-1045

Discontinued


The Finder 48V Relay (Miniature) SDPT DC 16A is an industry standard vertical PCB or socket mounted relay.


  • Incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.31 series
Coil Voltage 48V
Contact Configuration SPDT
Switching Current 30A
Coil Current 21mA
Coil Resistance 3500O
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -20 to +70°C
Rated control supply voltage DC 48 - 48V
Switching Voltage Max (AC) 400V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Accessories


Trustpilot