Christmas Opening Hours and Delivery Dates here
Finder 40.61.9.006.4000 PCB Relay 6V DC 16A 1 CO contact Plug-in

Finder 40.61.9.006.4000 PCB Relay 6V DC 16A 1 CO contact Plug-in

Order Code:

03-3812

Brand: Finder MPN: 40.61.9.006.4000 EAN-13: 2050011684513

Discontinued


The Finder PCB relay 40.61.9.006.4000 operates on 6 V DC and can handle up to 16 A, featuring a 1 change-over contact. This mini relay is suitable for mounting on a printed circuit board, ideal for compact electronic designs. It is commonly used in various automation and control applications.
Type PCB relay
Coil Voltage 6V DC
Switching Current 16A
Width 12.4mm
Height 25mm
Contact Type 1 change-over
Depth 29mm
Dim (W x H x D) 12.4 x 25 x 29 mm
IP Rating IP20

Trustpilot