Christmas Opening Hours and Delivery Dates here
Finder 40.61.9.005.4001pcB Relay 16A 5V DC 1 change-over 1CO AgSnO2

Finder 40.61.9.005.4001pcB Relay 16A 5V DC 1 change-over 1CO AgSnO2

Order Code:

03-3811

Brand: Finder MPN: 40.61.9.005.4001 EAN-13: 2050011701463

Discontinued


The Finder 40.61.9.005.4001 is a PCB relay supporting 5 V DC and capable of handling up to 16 A with a single change-over contact. It is typically used in applications requiring reliable switching in printed circuit boards for various electronic devices. This mini relay is ideal for compact circuits due to its small form factor.
Type PCB relay
Coil Voltage 5V DC
Switching Current 16A
Width 12.4mm
Height 25mm
Contact Type 1 change-over
Depth 29mm
Dim (W x H x D) 12.4 x 25 x 29 mm
IP Rating IP67

Trustpilot