Finder 40.61.8.230.4001pcB Relay 230V AC 16A 1 CO contact Plug-in

Finder 40.61.8.230.4001pcB Relay 230V AC 16A 1 CO contact Plug-in

Order Code:

03-3809

Brand: Finder MPN: 40.61.8.230.4001 EAN-13: 2050011692198

Discontinued


The Finder 40.61.8.230.4001 is a PCB relay designed for a 230 V AC input and can handle up to 16 A of current. It features a single change-over contact, making it suitable for switching applications. This relay is typically used in automation systems, control panels, and other electronic devices.
Coil Voltage 230V AC
Switching Current 16A
Contact Type 1 change-over
Depth 29mm
Dim (W x H x D) 12.4 x 25 x 29 mm
Height 25mm
IP Rating IP67
Type PCB relay
Width 12.4mm

Trustpilot