Christmas Opening Hours and Delivery Dates here
Finder 40.61.7.024.4300 PCB Relay 24V DC 16A 1NO Plug-in RT I

Finder 40.61.7.024.4300 PCB Relay 24V DC 16A 1NO Plug-in RT I

Order Code:

03-3803

Brand: Finder MPN: 40.61.7.024.4300 EAN-13: 2050011615845

Discontinued


The Finder 40.61.7.024.4300 PCB relay operates at 24 V DC and is rated for a current of 16 A. It is designed for mounting on printed circuit boards and is suitable for various electronic control applications. Typical uses include automation systems and industrial equipment where reliable switching is needed.
Type PCB relay
Coil Voltage 24V DC
Switching Current 16A
Width 12.4mm
Height 25mm
Contact Type 1 maker
Depth 29mm
Dim (W x H x D) 12.4 x 25 x 29 mm
IP Rating IP20

Trustpilot