Finder 40.52.9.021.0000 PCB Relay 4V DC 8A 2 CO Plug-in PCB 5mm grid

Finder 40.52.9.021.0000 PCB Relay 4V DC 8A 2 CO Plug-in PCB 5mm grid

Order Code:

03-3781

Brand: Finder MPN: 40.52.9.021.0000 EAN-13: 2050011615654

Discontinued


The Finder 40.52.9.021.0000 is a PCB relay suitable for printed circuit boards, operating at 4 V DC with a current rating of 8 A. It features 2 change-over contacts, making it ideal for switching applications. This compact relay is typically used in electronic devices for efficient power management and control.
Type PCB relay
Coil Voltage 4V DC
Switching Current 8A
Width 12.4mm
Height 25mm
Contact Type 2 change-overs
Depth 29mm
Dim (W x H x D) 12.4 x 25 x 29 mm
IP Rating IP20

Trustpilot