Christmas Opening Hours and Delivery Dates here
Finder 40.31.9.012.5001pcB Relay 12V DC 10A 1 change-over RT III

Finder 40.31.9.012.5001pcB Relay 12V DC 10A 1 change-over RT III

Order Code:

03-3679

Brand: Finder MPN: 40.31.9.012.5001 EAN-13: 8012823008486

Discontinued


Finder manufactures the 40.31.9.012.5001 PCB relay, which is designed for a 12 V DC operation and a 10 A switching capability. This compact relay features one change-over contact, making it suitable for various electronic applications. It is commonly used in industrial automation, control panels, and circuit board assemblies.
Type PCB relay
Coil Voltage 12V DC
Switching Current 10A
Width 12.4mm
Height 25mm
Connection Connector
Contact Type 1 change-over
Depth 29mm
Dim (W x H x D) 12.4 x 25 x 29 mm
IP Rating IP67

Trustpilot