Christmas Opening Hours and Delivery Dates here
Finder 40.31.8.110.0000 PCB Relay 110V AC 10A 1 CO Plug-in 1pc

Finder 40.31.8.110.0000 PCB Relay 110V AC 10A 1 CO Plug-in 1pc

Order Code:

03-3662

Brand: Finder MPN: 40.31.8.110.0000 EAN-13: 2050011692020

Discontinued


The Finder PCB relay 40.31.8.110.0000 operates at 110 V AC and is rated for 10 A with a change-over contact. This compact relay is suitable for PCB mounting and is ideal for use in switching applications in various electronic devices. Typical applications include industrial automation systems, household appliances, and control panels.
Type PCB relay
Coil Voltage 110V AC
Switching Current 10A
Width 12.4mm
Height 25mm
Connection Connector
Contact Type 1 change-over
Depth 29mm
Dim (W x H x D) 12.4 x 25 x 29 mm
IP Rating IP20

Trustpilot