Christmas Opening Hours and Delivery Dates here
Finder 40.31.7.005.0000 PCB Relay 5V DC 10A change-over AgNi contacts

Finder 40.31.7.005.0000 PCB Relay 5V DC 10A change-over AgNi contacts

Order Code:

03-3652

Brand: Finder MPN: 40.31.7.005.0000 EAN-13: 2050011615777

Discontinued


The Finder 40.31.7.005.0000 is a PCB relay designed for 5 V DC operation with a switching capacity of 10 A and a single change-over contact. It is typically used in printed circuit board applications due to its compact mini relay design. This relay is ideal for various electronic and industrial control systems requiring reliable, low-voltage switching.
Type PCB relay
Coil Voltage 5V DC
Switching Current 10A
Width 12.4mm
Height 25mm
Connection Connector
Contact Type 1 change-over
Depth 29mm
Dim (W x H x D) 12.4 x 25 x 29 mm
IP Rating IP20

Trustpilot