Christmas Opening Hours and Delivery Dates here
Finder 39.71.8.230.5060 Interface Relay 230V 6A EMR Output DIN-Rail

Finder 39.71.8.230.5060 Interface Relay 230V 6A EMR Output DIN-Rail

Order Code:

11-8698

Brand: Finder MPN: 39.71.8.230.5060 EAN-13: 8012823390260

Discontinued


The Finder 39.71.8.230.5060 Crossbar switch is a single change-over relay designed for a 230 V AC power supply and supports a current rating of 6 A. This interface relay is typically used in applications requiring reliable electrical switching, such as automation systems and industrial machinery. Finder, the manufacturer, ensures quality and performance in all their crossbar switch products.
Type Crossbar switch
Connection Pull spring
Contact Type 1 change-over
IP Rating IP20
Max. pick-up voltage 264V AC
Min. pick-up voltage 184V AC
Nominal Voltage 230V AC
Switching current (max.) 6A
Switching voltage (max.) 400V AC

Trustpilot