Finder 39.40.0.024.9024 MasterINPUT Solid State Relay Interface Module 24V 2A

Finder 39.40.0.024.9024 MasterINPUT Solid State Relay Interface Module 24V 2A

Order Code:

49-3428

Brand: Finder MPN: 39.40.0.024.9024

Discontinued


The Finder 39.40.0.024.9024 from the MasterINPUT series of relay modules are optically isolated solid state relays which provide 2500V dielectric strength between input and output. These modules have enough terminals to allow the full connection of input devices at the interface saving component cost, time and panel space. The supply voltage can be conveniently distributed through a jumper link on the Bus-Bar (BB) connection further reducing wiring complexity. Typical applications include interfacing from auxiliary contacts, sensors or limit switches to PLCs or other controllers. An integral LED shows coil energisation.
  • Contact type SPST-NO
  • Connections for 16-way jumper link
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade + cross) terminals
  • Space saving 6.2mm wide
  • L x W x H (mm) 94.3 x 6.2 x 90.7
  • Coil current 11mA
  • Coil voltage 24VDC/AC
  • Load current 2A
  • Load voltage 24VDC
  • Temperature range -20 to +55 °C
  • Protection type IP20
  • 35mm rail mounting (EN 60715)
  • Mftrs. part no. 39.40.0.024.9024
Coil Current 11mA
Coil Voltage (AC) 24V
Coil Voltage (DC) 24V
Contact Configuration SPST-NO
Height 90.7mm
Length 94.3mm
Mounting Type Rail
Operating Temperature -20 to +55°C
Rated Current 2A
Rated Voltage (AC) 250V
Width 6.2mm

Trustpilot