Finder 39.20.8.230.9024 MasterOUTPUT Solid State Relay Interface Module 230V 2A

Finder 39.20.8.230.9024 MasterOUTPUT Solid State Relay Interface Module 230V 2A

Order Code:

49-3423

Brand: Finder MPN: 39.20.8.230.9024

Discontinued


The Finder 39.20 MasterOUTPUT relay interface modules are aimed at correctly connecting the outputs from PLCs to actuators. Several of the terminals are bridgeable to simplify panel wiring and there are connections for a 16-way jumper link. This interface has an integral coil indicator LED. The relay is retained by a plastic clip which also serves as an easy eject mechanism.
  • Contact type SPST-NO
  • Space saving 6.2mm wide
  • Load current 2A
  • Load voltage 24VDC
  • Supply voltage 230VAC
  • Supply current 4.2mA
  • L x W x H (mm) 87 x 6.2 x 90.7
  • Temperature range -20 to +55°C
  • 35mm rail mounting (EN 60715)
  • Protection type IP20
  • Mftrs. part no. 39.20.8.230.9024
Coil Current 4.3mA
Coil Voltage (AC) 230V
Contact Configuration SPST-NO
Height 90.7mm
Length 87mm
Mounting Type Rail
Operating Temperature -20 to +55°C
Rated Current 2A
Rated Voltage (DC) 24V
Width 6.2mm

Trustpilot