Finder 32.21.7.048.2000 32.21 48VDC Miniature SPDT 6A Relay

Finder 32.21.7.048.2000 32.21 48VDC Miniature SPDT 6A Relay

MPN
32.21.7.048.2000
Brand
Finder
Order Code
60-4089

Discontinued


DC Miniature Relay, SPDT Contact, 48Vdc Coil Voltage, 250Vac Contact Voltage, 6A Contact Current, 1500VA(AC1)/250VA(AC15) Load, 11520R Coil Resistance, 0.2W Coil Power, 6ms Operate Time, 4ms Release Time, Silver-Cadmium Oxide Contact, 7.62, 10.16mm Pitch, 20mm Long, 10mm Wide, 10.7mm High, DC Miniature Relay, A Range of Slim Solid State 6A Single Pole Relays. PCB Mounting. 1 CO (SPDT), 6A. 240V AC Switching Capacity. High Capacity. Low Power Consumption. Ambient Temperature -40°C to +85°C. 5kV (1.2/50µs) Insulation Between Coil and Contacts. Finder 32.21 Series, Ideal for Industrial and Commercial Applications.
Complete with socket false
Degree of protection (IP) N/A
Depth 20mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 10.7mm
Length 20mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact 0
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Trustpilot