Finder 32.21.7.024.4300 PCB Relay 24VDC 6A 1 NO contact AgSnO2 RT III

Image Representative of Range

Finder 32.21.7.024.4300 PCB Relay 24VDC 6A 1 NO contact AgSnO2 RT III

Order Code:

03-3564

Brand: Finder MPN: 32.21.7.024.4300 EAN-13: 2050011594058
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

The Finder 32.21.7.024.4300 is a PCB relay that operates on 24 V DC, capable of handling 6 A of current. It is ideal for applications in control panels and electronic devices requiring reliable switching. This mini relay is designed for easy installation on printed circuit boards.
Coil Voltage 24V
Contact Configuration 1 maker
Switching Current 6A
Connection Print
Depth 20mm
Dim (W x H x D) 10 x 10.7 x 20 mm
Height 10.7mm
IP Rating IP67
Mounting Type PCB
Type PCB relay
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot