Easter Opening Hours and Delivery Dates here

Finder 27.21.8.230.0000 10A 230VAC Step Relay Coil Power Limiter SPST-NO

Order Code:

51-0573

Brand: Finder MPN: 27.21.8.230.0000 EAN-13: 8012823352268
Qty Unit Price (Ex VAT)
1+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 4 working days

This Finder 27.21 is a 230V AC 10A electromechanical step relay which means that every time it is energised the contacts advance to the next state in a sequence. This particular relay has two states, open and closed and the contacts hold their position when the coil voltage is removed. The 27.21 version features a power limiter to enable the coil to be continuously energised.


  • Clamp terminals with power limiter
  • 2 step sequence 1 NO (SPST-NO)
  • Contact voltage 230V AC
  • Contact current 10A
  • Coil voltage 230V AC
  • Approved by CE and IMQ
Coil Voltage 230V AC
Contact Configuration 1NO
Switching Current 10A
Coil Current 4mA
Coil Resistance 1250Ω
Height 54.6mm
Length 32mm
Mounting Type Panel
Operating Temperature -40 to +40°C
Switching Voltage Max 230V AC
Width 21.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot