Finder 1Y.EU.005 YESLY repeater USB range extender boosts up to 10m

Order Code:

03-3492

Brand: Finder MPN: 1Y.EU.005 EAN-13: 8012823424897

Discontinued


The Finder 1Y.EU.005 YESLY Repeater extends the range of Bluetooth signals within smart home systems. It is designed for seamless integration and enhanced connectivity in residential settings. This repeater is ideal for improving the performance of smart lighting and automation devices.
Type Repeater
Data transfer (Smart Home) Wireless
Depth 65.8mm
Dim (W x H x D) 28.4 x 12 x 65.8 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 12mm
Hub Not required, optional for remote access
Max. Range 10m
Series Finder YESLY
Transfer Standard (Smart Home) Bluetooth Low Energy
Width 28.4mm

Trustpilot