Finder 093.20 Jumper Link BUSBar 38 Series

MPN
093.20
Brand
Finder
Order Code
60-1748
Country of Origin
Italy

Discontinued


The Finder Jumper Link BUSBar 38 Series is a 6A SPDT 35mm DIN rail mounting relay interface modules from Finder.


  • Coil indication
  • Protection circuit
  • Fitted with retaining clip
  • ID tab and jumper busbar available
Contact Configuration SPDT
Switching Current 36A
Height 87mm
Length 75mm
Operating Temperature -40 to +55°C
Protection circuit
Switching Voltage Max (AC) 250V
Width 6mm

Trustpilot