Easter Opening Hours and Delivery Dates here

Finder 013.B9 YESLY 4-channel pushbutton battery-free versatile mount

Order Code:

03-3379

Brand: Finder MPN: 013.B9 EAN-13: 8012823418247
Qty Unit Price (Ex VAT)
1+ £111.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 013.B9 pushbutton is a white, 4-channel device designed for easy control and operation. Manufactured by Finder, it is suitable for a wide range of applications, offering reliable performance for home and industrial automation systems. This pushbutton is ideal for situations requiring precise and efficient management of electrical circuits.
Type Pushbutton
Channels 4
Data transfer (Smart Home) Wireless
Depth 14mm
Dim (W x H x D) 82 x 82 x 14 mm
Energy efficiency rating n.rel.
Factory colour White
Frequency 2.4 GHz
Height 82mm
Hub Not required, optional for remote access
Max. Range 10m
Power supply (LOV) not required
Series Finder YESLY
Transfer Standard (Smart Home) Bluetooth Low Energy
Width 82mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot