Fibox PCM 200/125 XT

Order Code:

30-1892

Brand: Fibox MPN: PCM 200/125 XT enclosure

Discontinued


Polycarbonate enclosure from Fibox measuring 255 x 180 x 125mm with smoked transparent cover.
  • Base supplied with metric knockouts and PUR gasket
  • Screws for mounting plate/DIN-rail
  • Cover supplied with black polyamide screws
  • IP66 rating
  • Maximum operating temperature range -40°C to +120°C
  • Manufacturer's part PCM 200/125XT


Enclosure modification


Type General purpose polycarbonate
Material Polycarbonate
Enclosure Length 255mm
Enclosure Width 180mm
Enclosure Height 125mm
Colour Grey body / transparent lid
IP Rating IP66

Trustpilot