Fibox PC 150/60 HG MNX Series Polycarbonate Enclosure 180x130x60mm

Order Code:

30-2310

Brand: Fibox MPN: PC 150/60 HG enclosure EAN-13: 6418074022172

Discontinued


A grey enclosure and cover from the Fibox MNX series, measuring 180 x 130 x 60mm and supplied complete with PUR gasket, screws for mounting plate/DIN rail and cover with polyamide cover screws.
  • Made from grey (RAL 7035) polycarbonate material
  • IP66/IP67 rating
  • UL 746C 5V flame resistance rating
  • Easy installation thanks to low base
  • NEMA Class: NEMA 1, 4, 4X, 6, 12, 13
  • UV resistance: UL 508
  • 180 x 130 x 60mm (L x W x H)
  • Manufacturer's part PC 150/60 HG

Enclosure modification


Type General purpose polycarbonate
Material Polycarbonate
Enclosure Length 180mm
Enclosure Width 130mm
Enclosure Height 60mm
Colour Grey
External Features Cover
Flame Resistance UL 746C 5V
IP Rating IP66 / IP67

Trustpilot