Christmas Opening Hours and Delivery Dates here
FIAP 2361 Pond Cut Active Pond Pruner, Size: 1400 x 215 x 160 mm

FIAP 2361 Pond Cut Active Pond Pruner, Size: 1400 x 215 x 160 mm

Order Code:

09-1459

Brand: FIAP MPN: 2361 EAN-13: 4260063163609

Discontinued


The FIAP PondCut Active 2361 Pond pruner, measuring 1400 x 215 x 160 mm, is designed for precise pond maintenance tasks. Manufactured by FIAP, it functions as pond tongs, pliers, or a catcher, making it ideal for pruning, slimming, and skimming aquatic plants. It is suitable for use in garden ponds to maintain cleanliness and health of aquatic environments.
Type Pond pruner
Dimensions (L x W x H) 1400 x 215 x 160 mm
Handle Length 130cm
Height 160mm
Length 1400mm
Misc Attribute Pond scissors
Width 215mm

Trustpilot