Easter Opening Hours and Delivery Dates here

FESTO CK-1/4-PK-6 Quick Fastener for 6mm tubing durable and efficient

Order Code:

03-2684

Brand: FESTO MPN: 2030 EAN-13: 4052568008161
Qty Unit Price (Inc VAT)
2+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

The FESTO CK-1/4-PK-6 2030 Quick fastener is a pneumatic connector designed for swift installation and secure connections. It is typically used in industrial automation and machinery systems for efficient airflow management. This reliable component is manufactured by FESTO.
Type Quick fastener
Material Aluminium
Max. ambient temperature 60°C
Min. ambient temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot