Easter Opening Hours and Delivery Dates here

FESTO 578380 NPQH-T-Q4-E-P10 Connector piece 4mm external thread

Order Code:

03-3030

Brand: FESTO MPN: 578380 EAN-13: 4052568060831
Qty Unit Price (Inc VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The FESTO NPQH-T-Q4-E-P10 is a pneumatic connector piece designed for precise fluid control with a 4 mm external thread. This component is suitable for various industrial and automation applications that require reliable and efficient pneumatic connections. Manufactured by FESTO, it ensures high-quality performance in demanding environments.
Type Connector piece
External thread 4 mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute T-plug-in connection NPQH-T-Q4-E-P10 Size = Standard, nominal width = 3 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot