Easter Opening Hours and Delivery Dates here

FESTO 566654 NEBV cable with socket 0.5m 60V max 1pc

Order Code:

03-2957

Brand: FESTO MPN: 566654 EAN-13: 4052568057312
Qty Unit Price (Inc VAT)
3+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 in stock, despatched in 4 working days

Festo manufactures the Cable with Socket 566654, which supports a maximum voltage of 60 V. This cable features a 0.5-meter length and is suitable for industrial automation and machinery applications. It is designed for reliable connectivity in electrical systems.
Type Cable with socket
Material (details) POM
Max. ambient temperature +60°C
Max. operating voltage 60V
Min. ambient temperature -5°C
Operating Voltage 60 V (max)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot