FESTO 543862 Proximity Sensor reed contact T-slot oil-resistant 24V

Order Code:

03-2883

Brand: FESTO MPN: 543862 EAN-13: 4052568091781
Qty Unit Price (Ex VAT)
1+ £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

FESTO manufactures the SME-8M-DS-24V-K-2,5-OE proximity sensor designed for T groove applications. This sensor operates on a 24V power supply and features a 2.5-meter cable for easy integration. It is typically used for detecting positions in automation systems and industrial machinery.
Type Proximity sensor
Cable Length 2.50m
Installation type T groove
Max. operating voltage 30V AC
Max. temperature +70°C
Min. operating voltage 5V AC
Min. temperature -40°C
Misc Attribute 1 Switching element function: closer
Misc Attribute 2 SME-8M-DS-24V-K-2,5-OE
Operating Voltage 5 - 30 V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot