Christmas Opening Hours and Delivery Dates here
FESTO 525616 mains cable M12 2.00 m 8 pins socket field device side

Image Representative of Range

FESTO 525616 mains cable M12 2.00 m 8 pins socket field device side

Order Code:

03-2775

Brand: FESTO MPN: 525616 EAN-13: 4052568082888
Qty Unit Price (Inc VAT)
1+ £45.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Festo 525616 is a mains cable featuring an M12 connector with eight pins. It measures 2.00 metres in length and is ideal for connecting industrial devices requiring reliable signal transmission. Typical applications include automation systems where robust and durable connections are essential.
Conductor Cross Section 0.25mm²
Connector 1 M12 socket, straight
Connector 2 Cable, open end
Colour Grey
Length 2.00m
Type Mains cable
Cable Diameter 6.3mm
Cross-section (sensor/actuator wiring) 0.25mm²
Material TPE-U(PUR)
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute SIM-M12-8GD-2-PU
Nominal Current 2A
Nominal Voltage 30V DC
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot