Easter Opening Hours and Delivery Dates here

FESTO 32960 Bearing LNZG-40/50 Essential for precision 1pc

Order Code:

03-2718

Brand: FESTO MPN: 32960 EAN-13: 4052568004057
Qty Unit Price (Ex VAT)
1+ £47.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Festo LNZG-40/50 is a precise and durable bearing. It is particularly suitable for supporting rotational and linear motion in industrial machinery. Common applications include automation systems and mechanical equipment setups.
Type Bearing
Max. operating temperature 80°C
Min. operating temperature -40°C
Misc Attribute LNZG -40/50 bearing pieces (2 pieces) for cylinder with pivot pin mounting DNGZS. Size = 40/50, based on standard = ISO 15552, corrosion resistance class KBK = 2 - moderate corrosion stress, product weight = 129 g
Operating Temperature -40 up to 80 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot