Christmas Opening Hours and Delivery Dates here

FESTO 19268 ESNU Round cylinder aluminium stroke 50 mm 1pc

Order Code:

03-2589

Brand: FESTO MPN: 19268 EAN-13: 4052568067236
Qty Unit Price (Inc VAT)
1+ £58.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo 19268 ESNU-20-50-P-A is a round pneumatic cylinder with an enclosure material made of aluminium wrought alloy, providing durability and lightweight properties. It features a stroke length of 50 mm, making it suitable for a variety of industrial automation applications. This component is ideal for use in environments requiring precise linear motion, such as in assembly lines and machinery operations.
Type Round cylinder
Maximum Working Pressure 10bar
Enclosure material Aluminium wrought alloy
Force (max.) 169N
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Min. operating pressure 1.2bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Single-acting
Piston diameter 20mm
Piston rod material Steel
Piston rod thread M8
Pneumatics connector G1/8"
Stroke Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot