Easter Opening Hours and Delivery Dates here

FESTO 190654 Straight piece G1/2" thread 16 mm Pipe Diameter

Order Code:

03-2532

Brand: FESTO MPN: 190654 EAN-13: 4052568014858
Qty Unit Price (Inc VAT)
1+ £19.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The FESTO Straight Piece QSF-1/2-16-B is a pneumatic connector with an internal thread of G1/2" and a pipe diameter of 16 mm. It is designed to provide reliable connections in pneumatic systems, ensuring efficient air flow. This component is typically used in industrial automation applications for precise air control and distribution.
Type Straight piece
Internal thread G1/2"
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot