Christmas Opening Hours and Delivery Dates here

FESTO 175404 SME-8-K5-LED-24 t-slot proximity Sensor CE RoHS compliant

Order Code:

03-2331

Brand: FESTO MPN: 175404 EAN-13: 4052568075040
Qty Unit Price (Inc VAT)
1+ £71.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 12/01/2026

The FESTO Proximity Sensor SME-8-K5-LED-24 is designed for precise detection with T groove compatibility and features an LED indicator for easy status monitoring. Manufactured by FESTO, this sensor provides reliable proximity detection typically used in automation and manufacturing applications. Its robust design ensures consistent performance in various industrial environments.
Type Proximity sensor
Cable Length 5.00m
Installation type T groove
Max. operating voltage 30V AC
Max. temperature +70°C
Min. operating voltage 12V AC
Min. temperature -40°C
Misc Attribute 1 Mounting type: clamped in the T-slot; Electrical connection: cable, 3-wire
Misc Attribute 2 SME-8-K5-LED-24
Operating Voltage 12 - 30 V AC
Switching Frequency 800Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot