Christmas Opening Hours and Delivery Dates here

FESTO 174400 Flange SNCS-63 1pc for precise air control

Order Code:

03-2318

Brand: FESTO MPN: 174400 EAN-13: 4052568014094
Qty Unit Price (Inc VAT)
1+ £80.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 11/01/2026

Festo's flange 174400 SNCS-63 is designed for reliable and robust mechanical connections. Known for its precision engineering, this component is ideal for industrial pneumatic systems. It is widely utilized in manufacturing environments for securing cylinders and other machinery.
Type Flange
Material (details) Diecast aluminium
Max. operating temperature 150°C
Min. operating temperature -40°C
Misc Attribute KBK: 2-moderate corrosion stress, product weight: 281 g
Operating Temperature -40 up to 150 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot