Easter Opening Hours and Delivery Dates here

FESTO 153273 L-piece QSLF-1/8-4-B reliable and compact fitting

Order Code:

03-2163

Brand: FESTO MPN: 153273 EAN-13: 4052568033453
Qty Unit Price (Inc VAT)
2+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 in stock, despatched in 4 working days

Festo manufactures the L-piece QSLF-1/8-4-B, a pneumatic connector. It features a robust design for secure and efficient air connection in pneumatic systems. This component is typically used in industrial automation and machinery for reliable air circuit configurations.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot