Easter Opening Hours and Delivery Dates here

FESTO 153115 QST T-piece 12 mm Pipe R1/2 thread 1pc

Order Code:

03-1867

Brand: FESTO MPN: 153115 EAN-13: 4052568032081
Qty Was Unit Price (Inc VAT)
1+ £15.62 £13.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The FESTO T-piece 153115 QST-1/2-12 is a pneumatic connector designed for systems requiring a 12 mm pipe diameter and a R1/2 thread size. It is ideal for distributing compressed air in automated machinery and other industrial pneumatic systems. Manufactured by FESTO, this durable component ensures reliable performance in high-pressure environments.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size R1/2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot