Easter Opening Hours and Delivery Dates here

FESTO 153055 L-piece Pipe Diameter 16 mm Thread Size R1/2

Order Code:

03-1846

Brand: FESTO MPN: 153055 EAN-13: 4052568011086
Qty Unit Price (Inc VAT)
1+ £14.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The FESTO L-piece 153055 QSL-1/2-16 is a pneumatic connector designed with a 16 mm pipe diameter and an R1/2 thread size. It is typically used in compressed air systems, providing a reliable solution for connecting pipes at a right angle. The robust construction ensures long-lasting performance in industrial applications.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 16mm
Thread Size R1/2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot