Easter Opening Hours and Delivery Dates here

FESTO 150451 Proximity Sensor PNP M12 4mm switch distance EN 60947-5-2

Order Code:

03-1691

Brand: FESTO MPN: 150451 EAN-13: 4052568069612
Qty Unit Price (Inc VAT)
1+ £75.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Festo Proximity Sensor M12 PNP SIEH-M12B-PS-S-L is an inductive sensor designed for reliable proximity detection. It is ideal for automation applications, detecting metal objects without physical contact. This robust and precise sensor is commonly used in industrial automation systems for position sensing and object detection.
Type Proximity sensor
Output Type PNP
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute SIEH-M12B-PS-S-L
Operating Voltage 10 - 30 V DC
Size M12
Switching distance (max.) 4mm
Switching Frequency 2500Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot