FESTO 133142 VFFK-C-K-R18-P choke muffler 10 bar PE/Brass Ni-plated

Order Code:

03-1661

Brand: FESTO MPN: 133142 EAN-13: 4052568030223
Qty Unit Price (Ex VAT)
1+ £18.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The FESTO Choke Muffler 133142 features a robust design with a polyethylene body and nickel-plated brass. Rated for up to 10 bar, it effectively reduces noise and controls exhaust air flow in pneumatic systems. Commonly used in industrial automation, it ensures efficient and quiet operation of machinery.
Type Choke muffler
Max Operating Pressure 10bar
Max. temperature +60°C
Min. temperature 0°C
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot